Technical documents
Specifications
Brand
BöllhoffThread Size
M8
Flange Diameter
12mm
Fixing Hole Diameter
11mm
Body Outside Diameter
16mm
Body Depth
17.5mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Country of Origin
France
Product details
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BöllhoffThread Size
M8
Flange Diameter
12mm
Fixing Hole Diameter
11mm
Body Outside Diameter
16mm
Body Depth
17.5mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Country of Origin
France
Product details
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.