Böllhoff 34 piece M10 x 1.5 Thread Repair Kit

RS Stock No.: 470-872Brand: BöllhoffManufacturers Part No.: 41851100000
brand-logo
View all in Thread Repair Kits

Technical documents

Specifications

Thread Size Range

M10 x 1.5

Number of Pieces

34

Set Contents

Inserts: M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Böllhoff 34 piece M10 x 1.5 Thread Repair Kit

P.O.A.

Böllhoff 34 piece M10 x 1.5 Thread Repair Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Thread Size Range

M10 x 1.5

Number of Pieces

34

Set Contents

Inserts: M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

You may be interested in