Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

RS Stock No.: 471-017Brand: BöllhoffManufacturers Part No.: 41890050005
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

5mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

P.O.A.

Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

5mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in