Böllhoff Galvanised, M4 Steel Threaded Insert Depth 8mm

RS Stock No.: 664-7352Brand: BöllhoffManufacturers Part No.: 56000000078/01
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Thread Size

M4

Body Depth

8mm

Material

Steel

Finish

Galvanised

Country of Origin

Germany

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.

Stock information temporarily unavailable.

P.O.A.

Böllhoff Galvanised, M4 Steel Threaded Insert Depth 8mm

P.O.A.

Böllhoff Galvanised, M4 Steel Threaded Insert Depth 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M4

Body Depth

8mm

Material

Steel

Finish

Galvanised

Country of Origin

Germany

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.