Technical documents
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 3/8"
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Material
Steel
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Bondhus 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8"
1
P.O.A.
Bondhus 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8"
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 3/8"
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Material
Steel
Country of Origin
United States