Bondhus 13 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""

RS Stock No.: 187-9433Brand: BondhusManufacturers Part No.: PBLX13
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 7/32"

Hex Key Size

0.05 → 7/32""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Bondhus 13 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""

P.O.A.

Bondhus 13 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 7/32"

Hex Key Size

0.05 → 7/32""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

United States