Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 187-9436Brand: BondhusManufacturers Part No.: SBLX9MM
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

P.O.A.

Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

United States