Crane bronze globe valve,1 1/4in BSPTF-F

RS Stock No.: 284-2682Brand: Booles Tools & PipefittingManufacturers Part No.: D15
View all in Globe Valves

Technical documents

Specifications

Product details

Crane Valve

Integral body seat is of the semi-crown type
Also suitable for use in class 200 imperial systems specifying valves to BS 2060 at rating:
Class 200: 400Ibf / in2 CWP, 200Ibf / in2 at 388 °F.
Renewable non-metallic disk
Screwed-in bonnet
Applicable Standards:
BS5154 Series B, PN 32; BS 1400-LG2; BS 2874 CZ114

Stock information temporarily unavailable.

P.O.A.

Crane bronze globe valve,1 1/4in BSPTF-F

P.O.A.

Crane bronze globe valve,1 1/4in BSPTF-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

Crane Valve

Integral body seat is of the semi-crown type
Also suitable for use in class 200 imperial systems specifying valves to BS 2060 at rating:
Class 200: 400Ibf / in2 CWP, 200Ibf / in2 at 388 °F.
Renewable non-metallic disk
Screwed-in bonnet
Applicable Standards:
BS5154 Series B, PN 32; BS 1400-LG2; BS 2874 CZ114