Technical documents
Specifications
Brand
Boot & Work Corp S.LManufacturer Series
M-Duino
Number of Inputs
18
Output Type
Analogue, Digital, Relay
Input Type
Analogue, Digital
Number of Outputs
31
Voltage Category
12 → 24 V dc
Network Type
Ethernet, ModBus
Memory
260 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Program Capacity
256 (8 used by bootloader) kB
Depth
129mm
Length
101mm
Width
127.5mm
Mounting Type
DIN Rail
Programming Language Used
Arduino IDE
Number of Communication Ports
7
Maximum Operating Temperature
+45°C
Dimensions
101 x 127.5 x 129 mm
Communication Port Type
Ethernet, I2C, RS232, RS485, SPI, TTL, USB
Country of Origin
Spain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Boot & Work Corp S.LManufacturer Series
M-Duino
Number of Inputs
18
Output Type
Analogue, Digital, Relay
Input Type
Analogue, Digital
Number of Outputs
31
Voltage Category
12 → 24 V dc
Network Type
Ethernet, ModBus
Memory
260 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Program Capacity
256 (8 used by bootloader) kB
Depth
129mm
Length
101mm
Width
127.5mm
Mounting Type
DIN Rail
Programming Language Used
Arduino IDE
Number of Communication Ports
7
Maximum Operating Temperature
+45°C
Dimensions
101 x 127.5 x 129 mm
Communication Port Type
Ethernet, I2C, RS232, RS485, SPI, TTL, USB
Country of Origin
Spain