Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bopla Euromas Series Grey Aluminium General Purpose Enclosure, IP66, 330X230X111mm

RS Stock No.: 285-7651Brand: BoplaManufacturers Part No.: 01.233311.0/A160Distrelec Article No.: 15062187
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

330 mm

External Height

111 mm

External Width

230 mm

External Dimensions

330X230X111mm

IP Rating

IP66

Colour

Grey

Series

Euromas

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Bopla Euromas Series Grey Aluminium General Purpose Enclosure, IP66, 330X230X111mm

P.O.A.

Bopla Euromas Series Grey Aluminium General Purpose Enclosure, IP66, 330X230X111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

330 mm

External Height

111 mm

External Width

230 mm

External Dimensions

330X230X111mm

IP Rating

IP66

Colour

Grey

Series

Euromas

Country of Origin

Switzerland