Technical documents
Specifications
Brand
BoplaSeries
Euromas
Cutout Diameter
22mm
Number of Cutouts
2
Enclosure Colour
Light Grey
Enclosure Material
Plastic
IP Rating
IP65
Length
120mm
Width
120mm
Depth
80mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
120 x 80 x 85mm
Country of Origin
Germany
Product details
ABS Plastic
Hole in top, 22.5mm diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BoplaSeries
Euromas
Cutout Diameter
22mm
Number of Cutouts
2
Enclosure Colour
Light Grey
Enclosure Material
Plastic
IP Rating
IP65
Length
120mm
Width
120mm
Depth
80mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
120 x 80 x 85mm
Country of Origin
Germany
Product details
ABS Plastic
Hole in top, 22.5mm diameter