Bopla Bocard (Set) Series ABS Wall Box, IP65, 178 mm x 199 mm x 89mm

RS Stock No.: 294-937Brand: BoplaManufacturers Part No.: 20163511.MT5 BCD 160 SET 11-7035
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Bopla

External Height

178 mm

External Width

199 mm

External Depth

89mm

Body Material

ABS

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

Bocard (Set)

RAL Code

RAL 7035

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Country of Origin

Germany

Product details

BOCARD high housings

Complete Bocard sets with a high bottom section and a transparent upper section with hinged lid or cover.
The housings with a transparent upper section may or may not have a terminal compartment.
Sealing in accordance with IP65.
For applications in measurement, control and regulation.

Standards

DIN EN 60529

Stock information temporarily unavailable.

P.O.A.

Bopla Bocard (Set) Series ABS Wall Box, IP65, 178 mm x 199 mm x 89mm

P.O.A.

Bopla Bocard (Set) Series ABS Wall Box, IP65, 178 mm x 199 mm x 89mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

External Height

178 mm

External Width

199 mm

External Depth

89mm

Body Material

ABS

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

Series

Bocard (Set)

RAL Code

RAL 7035

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Country of Origin

Germany

Product details

BOCARD high housings

Complete Bocard sets with a high bottom section and a transparent upper section with hinged lid or cover.
The housings with a transparent upper section may or may not have a terminal compartment.
Sealing in accordance with IP65.
For applications in measurement, control and regulation.

Standards

DIN EN 60529