Technical documents
Specifications
Brand
BoplaBody Material
Polystyrene
External Length
150 mm
External Height
30 mm
External Width
82 mm
External Dimensions
150 x 82 x 30mm
IP Rating
IP30
Colour
Grey
Series
Elegant
Weight
112g
Country of Origin
Germany
Product details
Desktop and wall housing
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoplaBody Material
Polystyrene
External Length
150 mm
External Height
30 mm
External Width
82 mm
External Dimensions
150 x 82 x 30mm
IP Rating
IP30
Colour
Grey
Series
Elegant
Weight
112g
Country of Origin
Germany
Product details
Desktop and wall housing
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.