Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 70mm

RS Stock No.: 186-6558Brand: BoplaManufacturers Part No.: 32207002 EG 2070 L
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

200 mm

External Height

70 mm

External Width

112 mm

External Dimensions

200 x 112 x 70mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

Elegant

Number of Knockouts

7

Weight

278g

Country of Origin

Germany

Product details

Desktop and wall housing

A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.

Stock information temporarily unavailable.

P.O.A.

Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 70mm

P.O.A.

Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 200 x 112 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

200 mm

External Height

70 mm

External Width

112 mm

External Dimensions

200 x 112 x 70mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Series

Elegant

Number of Knockouts

7

Weight

278g

Country of Origin

Germany

Product details

Desktop and wall housing

A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.