Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 122 x 118 x 57.60mm
RS Stock No.: 284-2164Brand: BoplaManufacturers Part No.: 35112076.HMT1Distrelec Article No.: 30395904

Technical documents
Specifications
Brand
BoplaBody Material
ABS
External Length
122 mm
External Width
118 mm
External Height
57.6 mm
External Dimensions
122 x 118 x 57.60mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 122 x 118 x 57.60mm
1
P.O.A.
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 122 x 118 x 57.60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoplaBody Material
ABS
External Length
122 mm
External Width
118 mm
External Height
57.6 mm
External Dimensions
122 x 118 x 57.60mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania