Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 150.1 x 4.5mm

RS Stock No.: 286-247Brand: BoplaManufacturers Part No.: 48800605
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

150.1 mm

External Height

4.5 mm

External Dimensions

150.1 x 4.5mm

Colour

Black

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 150.1 x 4.5mm

P.O.A.

Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 150.1 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

150.1 mm

External Height

4.5 mm

External Dimensions

150.1 x 4.5mm

Colour

Black

Series

BoVersa

Country of Origin

Romania