Bopla Pressure Relief Vent, 11 mm Dia., For Use With Bobuce Alu / Bocube Enclosures

RS Stock No.: 907-5315Brand: BoplaManufacturers Part No.: 52011000 DAE-D11
brand-logo
View all in Enclosure Ventilation

Technical documents

Specifications

Brand

Bopla

Product Type

Pressure Relief Vent

Diameter

11 mm

Material

Plastic

Colour

White

For Use With

Bobuce Alu / Bocube Enclosures

Country of Origin

Germany

Product details

DAE-D Pressure Compensation Membrane

The DAE-D pressure compensation membrane provides protection from particles, water, oils, and liquids while allowing pressure and temperature equalization of the enclosure. It has an adhesive ring and can be easily integrated into existing equipment. The DAE-D membrane can be used in a variety of applications including sensors, protective cases, lighting enclosures, appliances and general enclosures where protective venting is required.

Features and Benefits

• Bopla Pressure Compensation Membrane (5x)
• Prevents the passage of harmful particles and liquids into the device
• Allows for constant pressure equalization during altitude and temperature fluctuations
• IP Rating: IP66 / IP67 protection
• Colour: White
• Outside diameter: 11 mm

Test Specifications

DIN 40050.9: Degree of Protection (IP-Code); Protection against water and dust
ASTM B117-09: Salt Spray Resistance - 100 hours spray at elevated temperature and pressure
IEC 60068-2-78: High Temperature and RH - 10 days exposure
Temperature resistance: 48 hours at -45°C and 48 hours at 80°C
IEC 60068-2-10: Antimicrobial activity grade 2b

Stock information temporarily unavailable.

P.O.A.

Bopla Pressure Relief Vent, 11 mm Dia., For Use With Bobuce Alu / Bocube Enclosures

P.O.A.

Bopla Pressure Relief Vent, 11 mm Dia., For Use With Bobuce Alu / Bocube Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Product Type

Pressure Relief Vent

Diameter

11 mm

Material

Plastic

Colour

White

For Use With

Bobuce Alu / Bocube Enclosures

Country of Origin

Germany

Product details

DAE-D Pressure Compensation Membrane

The DAE-D pressure compensation membrane provides protection from particles, water, oils, and liquids while allowing pressure and temperature equalization of the enclosure. It has an adhesive ring and can be easily integrated into existing equipment. The DAE-D membrane can be used in a variety of applications including sensors, protective cases, lighting enclosures, appliances and general enclosures where protective venting is required.

Features and Benefits

• Bopla Pressure Compensation Membrane (5x)
• Prevents the passage of harmful particles and liquids into the device
• Allows for constant pressure equalization during altitude and temperature fluctuations
• IP Rating: IP66 / IP67 protection
• Colour: White
• Outside diameter: 11 mm

Test Specifications

DIN 40050.9: Degree of Protection (IP-Code); Protection against water and dust
ASTM B117-09: Salt Spray Resistance - 100 hours spray at elevated temperature and pressure
IEC 60068-2-78: High Temperature and RH - 10 days exposure
Temperature resistance: 48 hours at -45°C and 48 hours at 80°C
IEC 60068-2-10: Antimicrobial activity grade 2b