Bopla Pressure Relief Vent

RS Stock No.: 411-788Brand: BoplaManufacturers Part No.: 52041000 DAE M12x1,5
brand-logo
View all in Enclosure Ventilation

Technical documents

Specifications

Brand

Bopla

Product Type

Pressure Relief Vent

Colour

Light Grey

Country of Origin

Germany

Product details

Bopla Pressure Compensation Element DAE M12 X 1.5 mm

Introducing Bopla’s range of pressure compensation elements. This range of industrial-grade cable gland accessories is the solution to variations in pressure that can be caused by differences in temperature where a vacuum is created by air and lets water into the enclosure. Once installed, this range is compliant with a protection class of IP 69 K.

Features and Benefits:

• DAE plastic cable gland accessory
• Pressure compensation element
• Metric
• M12 x 1.5 mm
• Colour: Black or Light Grey
• Material: Polyamide
• Supplied in pack of 5
• Compliant with protection classes IP 66, IP 68 (0.2 bar, 60 min) and IP 69
• RoHS compliant

Typical Applications:

Bopla’s pressure compensation element range is suitable for a wide variety of industrial applications; however, it is not suitable for the manufacture, processing or packing of foodstuffs, medicines or cosmetic and medical products.

What is a pressure compensation element?

In an enclosure, air may create a vacuum when the enclosure cools down, which could suck in water through the vacuum which compromises the ingress protection of the enclosure. It is necessary to have essential pressure compensation elements in place to ensure that variations in temperature are monitored and compensated for, to ensure that the IP protection is secure and performs at its best.

Bopla Pressure Compensation Element Options

• Pressure Compensation Element (5x), Black, M12 x 1.5 mm = RS stock no: 728-4690
• Pressure Compensation Element (5x), Light Grey, M12 x 1.5 mm = RS stock no: 411-788

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bopla Pressure Relief Vent

P.O.A.

Bopla Pressure Relief Vent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bopla

Product Type

Pressure Relief Vent

Colour

Light Grey

Country of Origin

Germany

Product details

Bopla Pressure Compensation Element DAE M12 X 1.5 mm

Introducing Bopla’s range of pressure compensation elements. This range of industrial-grade cable gland accessories is the solution to variations in pressure that can be caused by differences in temperature where a vacuum is created by air and lets water into the enclosure. Once installed, this range is compliant with a protection class of IP 69 K.

Features and Benefits:

• DAE plastic cable gland accessory
• Pressure compensation element
• Metric
• M12 x 1.5 mm
• Colour: Black or Light Grey
• Material: Polyamide
• Supplied in pack of 5
• Compliant with protection classes IP 66, IP 68 (0.2 bar, 60 min) and IP 69
• RoHS compliant

Typical Applications:

Bopla’s pressure compensation element range is suitable for a wide variety of industrial applications; however, it is not suitable for the manufacture, processing or packing of foodstuffs, medicines or cosmetic and medical products.

What is a pressure compensation element?

In an enclosure, air may create a vacuum when the enclosure cools down, which could suck in water through the vacuum which compromises the ingress protection of the enclosure. It is necessary to have essential pressure compensation elements in place to ensure that variations in temperature are monitored and compensated for, to ensure that the IP protection is secure and performs at its best.

Bopla Pressure Compensation Element Options

• Pressure Compensation Element (5x), Black, M12 x 1.5 mm = RS stock no: 728-4690
• Pressure Compensation Element (5x), Light Grey, M12 x 1.5 mm = RS stock no: 411-788

You may be interested in