Technical documents
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
98 mm
External Height
38 mm
External Width
64 mm
External Dimensions
98 x 64 x 38mm
IP Rating
IP65
Range
Euromas II
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Shielded
No
Series
Euromas II
Weight
100g
Gasket Material
Polychloroprene
RAL Code
RAL 7035
Product details
Euromas II Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
Polycarbonate general purpose enclosures (UV stabilised)
Recyclable
Multiple sizes available to meet your specification
Colour: Light grey (similar to RAL 7035)
Wall mountable
Plug-in slots for PCBs
Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
Flammability rating: UL 94 V0
Corrosion resistant
Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V0
One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
Does this product have FRI shielding?
No, this product does not have FRI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
98 mm
External Height
38 mm
External Width
64 mm
External Dimensions
98 x 64 x 38mm
IP Rating
IP65
Range
Euromas II
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Shielded
No
Series
Euromas II
Weight
100g
Gasket Material
Polychloroprene
RAL Code
RAL 7035
Product details
Euromas II Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
Polycarbonate general purpose enclosures (UV stabilised)
Recyclable
Multiple sizes available to meet your specification
Colour: Light grey (similar to RAL 7035)
Wall mountable
Plug-in slots for PCBs
Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
Flammability rating: UL 94 V0
Corrosion resistant
Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V0
One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
Does this product have FRI shielding?
No, this product does not have FRI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A