Bopla BOS-Ecoline Series Grey Aluminium Enclosure, IP40, 100 x 106 x 52mm

RS Stock No.: 295-277Brand: BoplaManufacturers Part No.: 83105100.S1
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

52 mm

External Width

106 mm

External Dimensions

100 x 106 x 52mm

IP Rating

IP40

Colour

Grey

Flanged

No

Shielded

No

Series

BOS-Ecoline

Number of Knockouts

2

Weight

271g

Country of Origin

Germany

Product details

Aluminum closed profile housing combinations

Aluminum closed profile housing combinations
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.

Supplied with


1 housing profile, 2 ABS end covers, 4 screws, 4 screw covers.

Stock information temporarily unavailable.

P.O.A.

Bopla BOS-Ecoline Series Grey Aluminium Enclosure, IP40, 100 x 106 x 52mm

P.O.A.

Bopla BOS-Ecoline Series Grey Aluminium Enclosure, IP40, 100 x 106 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

52 mm

External Width

106 mm

External Dimensions

100 x 106 x 52mm

IP Rating

IP40

Colour

Grey

Flanged

No

Shielded

No

Series

BOS-Ecoline

Number of Knockouts

2

Weight

271g

Country of Origin

Germany

Product details

Aluminum closed profile housing combinations

Aluminum closed profile housing combinations
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.

Supplied with


1 housing profile, 2 ABS end covers, 4 screws, 4 screw covers.