Bopla Rubber Seal for Use with Alu-Topline 1865 Enclosures, 181 x 68 x 1.5mm

Technical documents
Specifications
Brand
BoplaType
Seal
Length
181mm
For Use With
Alu-Topline 1865 Enclosures
Width
68mm
Material
Rubber
Dimensions
181 x 68 x 1.5mm
Height
2mm
Colour
Black
IP Rating
IP54
Country of Origin
Georgia
Product details
Bopla Alu-Topline Accessories
A range of enclosures accessories from Bopla, compatible with the Alu-Topline series. These accessories will complete your enclosure solution and provide improved protection.
Bopla Gasket Seals for ingress protection IP54, for use with Alu-Topline 1865 Enclosures
These gasket seals will provide ingress protection IP 54.
• Seal for use with 53.2 mm Alu-Topline enclosure = RS stock no: 704-3953 - (L/R Gasket 10 x 5 packs)
• Seal for use with 68.2 mm Alu-Topline enclosure = RS stock no: 704-3956 - (L/R Gasket 2 x 6 packs)
Insulating Strip
• Insulating strip for PCB mounting on the profile = RS stock no: 704-3975
Enclosure Feet
• Polyurethane Feet; pack of 4 = RS stock no: 704-3978
Bopla Alu-Topline Mounting Kits
A selection of Bopla Alu-Topline mounting kits are also available for purchase separately.
• Length: 150 mm; RS stock no: 704-3950
• Length: 244 mm; RS stock no: 704-3962
• Length: 294 mm; RS stock no: 704-3966
• Length: 194 mm; RS stock no: 704-3969
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoplaType
Seal
Length
181mm
For Use With
Alu-Topline 1865 Enclosures
Width
68mm
Material
Rubber
Dimensions
181 x 68 x 1.5mm
Height
2mm
Colour
Black
IP Rating
IP54
Country of Origin
Georgia
Product details
Bopla Alu-Topline Accessories
A range of enclosures accessories from Bopla, compatible with the Alu-Topline series. These accessories will complete your enclosure solution and provide improved protection.
Bopla Gasket Seals for ingress protection IP54, for use with Alu-Topline 1865 Enclosures
These gasket seals will provide ingress protection IP 54.
• Seal for use with 53.2 mm Alu-Topline enclosure = RS stock no: 704-3953 - (L/R Gasket 10 x 5 packs)
• Seal for use with 68.2 mm Alu-Topline enclosure = RS stock no: 704-3956 - (L/R Gasket 2 x 6 packs)
Insulating Strip
• Insulating strip for PCB mounting on the profile = RS stock no: 704-3975
Enclosure Feet
• Polyurethane Feet; pack of 4 = RS stock no: 704-3978
Bopla Alu-Topline Mounting Kits
A selection of Bopla Alu-Topline mounting kits are also available for purchase separately.
• Length: 150 mm; RS stock no: 704-3950
• Length: 244 mm; RS stock no: 704-3962
• Length: 294 mm; RS stock no: 704-3966
• Length: 194 mm; RS stock no: 704-3969