Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 300 x 86.20mm

RS Stock No.: 284-2175Brand: BoplaManufacturers Part No.: 92385300.HMT1Distrelec Article No.: 30396196
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

ABS, Aluminium

External Length

232.6 mm

External Width

300 mm

External Height

86.2 mm

External Dimensions

232.60 x 300 x 86.20mm

Sloped Front

Yes

Colour

Natural Anodized

Series

Alu-Topline

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 300 x 86.20mm

P.O.A.

Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 300 x 86.20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

ABS, Aluminium

External Length

232.6 mm

External Width

300 mm

External Height

86.2 mm

External Dimensions

232.60 x 300 x 86.20mm

Sloped Front

Yes

Colour

Natural Anodized

Series

Alu-Topline

Country of Origin

Germany