Bopla Aluminium Closed Profile for Use with Mounting Panel, PCB, 200 x 121 x 32.8mm

RS Stock No.: 704-7346Brand: BoplaManufacturers Part No.: 94131200.MT2
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Bopla

Type

Closed Profile

Length

200mm

For Use With

Mounting Panel, PCB

Width

121mm

Material

Aluminium

Dimensions

200 x 121 x 32.8mm

Height

32.8mm

Colour

Silver

Stock information temporarily unavailable.

P.O.A.

Bopla Aluminium Closed Profile for Use with Mounting Panel, PCB, 200 x 121 x 32.8mm

P.O.A.

Bopla Aluminium Closed Profile for Use with Mounting Panel, PCB, 200 x 121 x 32.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Type

Closed Profile

Length

200mm

For Use With

Mounting Panel, PCB

Width

121mm

Material

Aluminium

Dimensions

200 x 121 x 32.8mm

Height

32.8mm

Colour

Silver