Bopla Bocube Series Light Grey ABS Enclosure, IP66, IP68, Light Grey Lid, 113 x 80 x 60mm

RS Stock No.: 773-9480Brand: BoplaManufacturers Part No.: 96032125 B 100806 ABS-7035
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

113 mm

External Height

60 mm

External Width

80 mm

External Dimensions

113 x 80 x 60mm

Range

Bocube

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

164g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7035

Product details

Bopla Bocube ABS Enclosures

Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.

Why would you buy the product?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features and Benefits

• ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
• Corrosion resistant
• Recyclable
• IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

• Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).

Membrane Recess Keypad Area

RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Stock information temporarily unavailable.

P.O.A.

Bopla Bocube Series Light Grey ABS Enclosure, IP66, IP68, Light Grey Lid, 113 x 80 x 60mm

P.O.A.

Bopla Bocube Series Light Grey ABS Enclosure, IP66, IP68, Light Grey Lid, 113 x 80 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

113 mm

External Height

60 mm

External Width

80 mm

External Dimensions

113 x 80 x 60mm

Range

Bocube

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

164g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7035

Product details

Bopla Bocube ABS Enclosures

Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.

Why would you buy the product?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features and Benefits

• ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
• Corrosion resistant
• Recyclable
• IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

• Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).

Membrane Recess Keypad Area

RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.