Bopla Bocube Series ABS General Purpose Enclosure, IP66, IP68, Flanged, 113 x 80 x 40mm

RS Stock No.: 218-8478Brand: BoplaManufacturers Part No.: 96032145 B 100804 ABS-7035
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

113 mm

External Height

40 mm

External Width

80 mm

External Dimensions

113 x 80 x 40mm

Range

Bocube

IP Rating

IP66, IP68

Flanged

Yes

Shielded

No

Series

Bocube

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Bopla Bocube Series ABS General Purpose Enclosure, IP66, IP68, Flanged, 113 x 80 x 40mm

P.O.A.

Bopla Bocube Series ABS General Purpose Enclosure, IP66, IP68, Flanged, 113 x 80 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

ABS

External Length

113 mm

External Height

40 mm

External Width

80 mm

External Dimensions

113 x 80 x 40mm

Range

Bocube

IP Rating

IP66, IP68

Flanged

Yes

Shielded

No

Series

Bocube

Country of Origin

Romania