Technical documents
Specifications
Brand
BoplaBody Material
ABS
External Length
191 mm
External Height
60 mm
External Width
80 mm
External Dimensions
191 x 80 x 60mm
IP Rating
IP66, IP68
Range
Bocube
Colour
Graphite Grey
Lid Colour
Graphite Grey
Flanged
No
Shielded
No
Series
Bocube
Number of Knockouts
0
Weight
185g
Gasket Material
Foamed Polyurethane
RAL Code
RAL 7024
Product details
Bopla Bocube ABS Enclosures
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features and Benefits
ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
Corrosion resistant
Recyclable
IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).
Membrane Recess Keypad Area
RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoplaBody Material
ABS
External Length
191 mm
External Height
60 mm
External Width
80 mm
External Dimensions
191 x 80 x 60mm
IP Rating
IP66, IP68
Range
Bocube
Colour
Graphite Grey
Lid Colour
Graphite Grey
Flanged
No
Shielded
No
Series
Bocube
Number of Knockouts
0
Weight
185g
Gasket Material
Foamed Polyurethane
RAL Code
RAL 7024
Product details
Bopla Bocube ABS Enclosures
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features and Benefits
ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
Corrosion resistant
Recyclable
IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).
Membrane Recess Keypad Area
RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.