Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 50 mm, Groove Size 10mm

RS Stock No.: 667-0541Brand: Bosch RexrothManufacturers Part No.: 3 842 530 381
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

50 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product Family

Bosch Rexroth

Country of Origin

Portugal

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 50 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 50 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

50 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product Family

Bosch Rexroth

Country of Origin

Portugal

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.