Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height

RS Stock No.: 665-7163Brand: Bosch RexrothManufacturers Part No.: 3 842 539 495
brand-logo
View all in Conveyor Guide Rails

Technical documents

Specifications

Component Type

Guide Rail Bracket

Length

134mm

Width

45mm

Height

76mm

Country of Origin

Germany

Product details

Holder Set - 2 Holes

Material: PA, black, conductive
Includes stainless steel fastening set

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height

P.O.A.

Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Component Type

Guide Rail Bracket

Length

134mm

Width

45mm

Height

76mm

Country of Origin

Germany

Product details

Holder Set - 2 Holes

Material: PA, black, conductive
Includes stainless steel fastening set

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.