Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height

RS Stock No.: 665-7166Brand: Bosch RexrothManufacturers Part No.: 3 842 539 496
brand-logo
View all in Conveyor Guide Rails

Technical documents

Specifications

Component Type

Guide Rail Bracket

Length

45mm

Width

45mm

Height

78mm

Product details

Holder

Material: PA, black, conductive
Includes stainless steel fastening set
Pack of 10

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height

P.O.A.

Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Component Type

Guide Rail Bracket

Length

45mm

Width

45mm

Height

78mm

Product details

Holder

Material: PA, black, conductive
Includes stainless steel fastening set
Pack of 10

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.