Technical documents
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Colour
Grey
Length
2m
Material
PVC
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length
1
P.O.A.
Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Colour
Grey
Length
2m
Material
PVC
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany