Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Foundation Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
120mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey
Product details
Multi-Purpose Bracket
Multi-purpose brackets, e.g. for:
Shelves
Structural reinforcement
Securing systems to the floor
Include centering lugs for rapid, precise assembly, with protection against turning
Fasteners not included
390-1827 has 8.7mm wide slots on centre, M6 fixings recommended.
390-1833 and 459-7479 have 10mm wide slots on centre, M8 fixings recommended.
M8 fixings are recommended for all these brackets for floor fixing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Foundation Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
120mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey
Product details
Multi-Purpose Bracket
Multi-purpose brackets, e.g. for:
Shelves
Structural reinforcement
Securing systems to the floor
Include centering lugs for rapid, precise assembly, with protection against turning
Fasteners not included
390-1827 has 8.7mm wide slots on centre, M6 fixings recommended.
390-1833 and 459-7479 have 10mm wide slots on centre, M8 fixings recommended.
M8 fixings are recommended for all these brackets for floor fixing.