Bosch Rexroth M6 Collar Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 197-1432Brand: Bosch RexrothManufacturers Part No.: 3842523925
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Collar Nut

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M6 Collar Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

P.O.A.

Bosch Rexroth M6 Collar Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector Type

Collar Nut

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

You may be interested in