Technical documents
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
25mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
China
Product details
T Bolt with Flange Nut
T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.
Features and Benefits
Easy to connect components along the T-slot
Designed for quick installation
Strong, secure connections
Available in 8 mm and 10 mm sizes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
25mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
China
Product details
T Bolt with Flange Nut
T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.
Features and Benefits
Easy to connect components along the T-slot
Designed for quick installation
Strong, secure connections
Available in 8 mm and 10 mm sizes