Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 390-0313Brand: Bosch RexrothManufacturers Part No.: 3842528716
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes