Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
Bosch Basic
Product System
MGE
Country of Origin
China
Product details
Sliding Block
Suitable for Fastening Heavy Loads to T-Slotted Profiles
Slides into the Ends of T-Slot
Easy to Reposition
Grade 8.8
6mm : Stainless Steel
8mm and 10mm : Zinc Plated Steel
Spring : Spring Steel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
Bosch Basic
Product System
MGE
Country of Origin
China
Product details
Sliding Block
Suitable for Fastening Heavy Loads to T-Slotted Profiles
Slides into the Ends of T-Slot
Easy to Reposition
Grade 8.8
6mm : Stainless Steel
8mm and 10mm : Zinc Plated Steel
Spring : Spring Steel