Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

RS Stock No.: 236-7198Brand: Bosch RexrothManufacturers Part No.: 3842528967
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch Rexroth

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch Rexroth

Country of Origin

Portugal