Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 197-1329Brand: Bosch RexrothManufacturers Part No.: 3842529321
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

P.O.A.

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

China