Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Joint Clamp
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product details
Joint
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Joint Clamp
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product details
Joint
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel