Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth 1000mm x 1000mm x 40mm Table Top

RS Stock No.: 278-9095Brand: Bosch RexrothManufacturers Part No.: 3842535476
brand-logo
View all in Worktops

Technical documents

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1000mm

Width

1000mm

Height

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 1000mm x 1000mm x 40mm Table Top

P.O.A.

Bosch Rexroth 1000mm x 1000mm x 40mm Table Top
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1000mm

Width

1000mm

Height

40mm

Country of Origin

Germany