Bosch Rexroth 1200mm x 1200mm x 40mm Table Top

RS Stock No.: 278-9102Brand: Bosch RexrothManufacturers Part No.: 3842535483
brand-logo
View all in Worktops

Technical documents

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1200mm

Width

1200mm

Height

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 1200mm x 1200mm x 40mm Table Top

P.O.A.

Bosch Rexroth 1200mm x 1200mm x 40mm Table Top
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1200mm

Width

1200mm

Height

40mm

Country of Origin

Germany