Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Material
Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth D17 90° Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth D17 90° Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Material
Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth D17 90° Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)