Technical documents
Specifications
Brand
Bosch RexrothManufacturer Series
LF20
Carriage Length
135mm
Carriage Width
85mm
Preload Class
C0
Dynamic Load Rating
23.4kN
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Bosch Rexroth Linear Guide Bearing LF20, 23.4kN Dynamic Load
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Bosch Rexroth Linear Guide Bearing LF20, 23.4kN Dynamic Load
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothManufacturer Series
LF20
Carriage Length
135mm
Carriage Width
85mm
Preload Class
C0
Dynamic Load Rating
23.4kN
Country of Origin
Germany