Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height

RS Stock No.: 277-6720Brand: Bosch RexrothManufacturers Part No.: 3842537806
brand-logo
View all in Conveyor Guide Rails

Technical documents

Specifications

Component Type

Slide Rail

Length

3m

Width

30mm

Height

33.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height

P.O.A.

Each (In a Pack of 20) (ex VAT)

Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Component Type

Slide Rail

Length

3m

Width

30mm

Height

33.5mm

Country of Origin

Germany