Bosch Rexroth M6 Angular Cover Cap, Connecting Component, Strut Profile 60 mm, Groove Size 10mm

RS Stock No.: 200-7360Brand: Bosch RexrothManufacturers Part No.: 3842548853
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Angular Cover Cap

Fits Groove Size

10mm

Fits Strut Profile

60 mm

Thread Size

M6

Material

PP

Structural Element Type

Connector Bracket & Joint

Length

60mm

Country of Origin

Italy

P.O.A.

Bosch Rexroth M6 Angular Cover Cap, Connecting Component, Strut Profile 60 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth M6 Angular Cover Cap, Connecting Component, Strut Profile 60 mm, Groove Size 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector Type

Angular Cover Cap

Fits Groove Size

10mm

Fits Strut Profile

60 mm

Thread Size

M6

Material

PP

Structural Element Type

Connector Bracket & Joint

Length

60mm

Country of Origin

Italy