Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Corner Cube Kit
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
30mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany
Product details
Cube Connectors, 2 or 3 way
20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.
Self-tapping fasteners and caps included
DesignLINE version with special silver paint
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Corner Cube Kit
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
30mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany
Product details
Cube Connectors, 2 or 3 way
20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.
Self-tapping fasteners and caps included
DesignLINE version with special silver paint