Bosch Rexroth Corner Cube Kit, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 390-1940Brand: Bosch RexrothManufacturers Part No.: 3842549872
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Corner Cube Kit

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Corner Cube Kit, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth Corner Cube Kit, Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

Corner Cube Kit

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint