Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length

RS Stock No.: 267-3088Brand: Bosch RexrothManufacturers Part No.: 3842549896
brand-logo
View all in Cover Strips

Technical documents

Specifications

Fits Groove Size

10mm

Colour

Grey

Length

2m

Material

PVC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length

P.O.A.

Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fits Groove Size

10mm

Colour

Grey

Length

2m

Material

PVC

Country of Origin

Germany