Technical documents
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
40 x 20 mm
Colour
Black
Length
2m
Material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Black PVC Cover Strip, 10mm Groove Size, 2m Length
1
P.O.A.
Bosch Rexroth Black PVC Cover Strip, 10mm Groove Size, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
40 x 20 mm
Colour
Black
Length
2m
Material
PVC
Country of Origin
Germany