Bosch Rexroth Safety Fencing EcoSafe, Aluminium, 1800 mm Height, 500mm Width

RS Stock No.: 702-6927Brand: Bosch RexrothManufacturers Part No.: 3842522466
brand-logo
View all in Perimeter Machine Guards

Technical documents

Specifications

Series

EcoSafe

Material

Aluminium

Width

500mm

Height

1800 mm

Height

1800mm

Country of Origin

Germany

Product details

EcoSafe Protective Frame

Prefabricated aluminium framed panel with woven wire mesh

Security Fence Guarding - EcoSafe

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Safety Fencing EcoSafe, Aluminium, 1800 mm Height, 500mm Width

P.O.A.

Bosch Rexroth Safety Fencing EcoSafe, Aluminium, 1800 mm Height, 500mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EcoSafe

Material

Aluminium

Width

500mm

Height

1800 mm

Height

1800mm

Country of Origin

Germany

Product details

EcoSafe Protective Frame

Prefabricated aluminium framed panel with woven wire mesh

Security Fence Guarding - EcoSafe