Technical documents
Specifications
Brand
Bosch RexrothProduct Family
Bosch Basic
Product System
45
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Fits Groove Size
10mm
Length
45mm
Material
PA
Internal Width
41mm
Internal Height
41mm
Country of Origin
Italy
You may be interested in
Bosch Rexroth Cable Bracket, 10mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, 17mm LBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Cable Bracket, 10mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 41mm Internal Width 41mm
1
P.O.A.
Bosch Rexroth Cable Bracket, 10mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 41mm Internal Width 41mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth Cable Bracket, 10mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, 17mm LBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)
Technical documents
Specifications
Brand
Bosch RexrothProduct Family
Bosch Basic
Product System
45
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Fits Groove Size
10mm
Length
45mm
Material
PA
Internal Width
41mm
Internal Height
41mm
Country of Origin
Italy
You may be interested in
Bosch Rexroth Cable Bracket, 10mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, 17mm LBrand: Bosch Rexroth
P.O.A.1 Bag of 10 (ex VAT)